Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMV 6X-1
Order Code1824813
Product RangeMCCMV
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCMV 6X-1
Order Code1824813
Product RangeMCCMV
Technical Datasheet
Input Voltage240V
Transformer TypeManually Operated & Motor Driven
Construction TypeEncapsulated
Output Voltage240VAC
No. of PhasesSingle Phase
Output Current6A
Constant Current Load-
Frequency Range50Hz / 60Hz
Input Voltage240V
Output Voltage276V
Knob RotationCW
Transformer Mounting-
Product RangeMCCMV
SVHCNo SVHC (07-Jul-2017)
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Input Voltage
240V
Construction Type
Encapsulated
No. of Phases
Single Phase
Constant Current Load
-
Input Voltage
240V
Knob Rotation
CW
Product Range
MCCMV
Transformer Type
Manually Operated & Motor Driven
Output Voltage
240VAC
Output Current
6A
Frequency Range
50Hz / 60Hz
Output Voltage
276V
Transformer Mounting
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.5