Print Page
Image is for illustrative purposes only. Please refer to product description.
5.276 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.020 |
15+ | €3.620 |
100+ | €2.890 |
300+ | €2.580 |
750+ | €2.300 |
Price for:Each
Minimum: 1
Multiple: 1
€5.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-211N
Order Code1586598
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldATO
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product Range-
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MCCQ-211N is a 30A in-line Cartridge Fuse Holder with nylon 66 body, 12AWG stranded wire, brass, tin/nickel-plated contact and wire leaded terminals. Suitable for use with automotive ATO heavy-duty blade-type fuses. To install fuses with loop wires cut loop into two form separate wires of desired length.
- 2000VAC for one minute Minimum dielectric strength
- 8" Loop stranded wire
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Automotive
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (14-Jun-2023)
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
-
Voltage Rating VDC
-
Technical Docs (1)
Alternatives for MCCQ-211N
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895
Product traceability