Print Page
Image is for illustrative purposes only. Please refer to product description.
3.544 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.870 |
12+ | €1.640 |
100+ | €1.490 |
500+ | €1.270 |
1000+ | €1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCDHN-06F-V
Order Code1605475
Technical Datasheet
No. of Circuits6Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product Range-
Switch TypeDIP Unsealed
SVHCNo SVHC (17-Dec-2014)
Product Overview
The MCDHN-06F-V is a 6-way single-pole double-throw SMD half pitch DIP Switch with black nylon high-temperature thermoplastic base and cover, white LCP high-temperature thermoplastic actuator, alloy copper with gold-plated contact and brass with gold-plated terminal.
- 100mΩ Contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 2, 4, 6, 8 and 10 positions available
- Operating force of 500gf
- Slide actuator style
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
No. of Circuits
6Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (1)
Alternatives for MCDHN-06F-V
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022