Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000188
Order Code1711915
Product RangeMCFT Series
Technical Datasheet
1.939 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.417 |
50+ | €0.200 |
250+ | €0.144 |
500+ | €0.126 |
1000+ | €0.119 |
2000+ | €0.112 |
10000+ | €0.0946 |
20000+ | €0.0817 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000188
Order Code1711915
Product RangeMCFT Series
Technical Datasheet
Inductance10µH
DC Resistance Max2.1ohm
Self Resonant Frequency30MHz
DC Current Rating150mA
Inductor Case / Package1210 [3225 Metric]
Product RangeMCFT Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
10µH
Self Resonant Frequency
30MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
2.1ohm
DC Current Rating
150mA
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (1)
Alternatives for MCFT000188
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000093
Product traceability