Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000197
Order Code1711925
Product RangeMCFT Series
Technical Datasheet
1.450 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.473 |
10+ | €0.300 |
50+ | €0.219 |
100+ | €0.176 |
200+ | €0.152 |
500+ | €0.127 |
2500+ | €0.0988 |
5000+ | €0.0832 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000197
Order Code1711925
Product RangeMCFT Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.5ohm
Self Resonant Frequency100MHz
DC Current Rating450mA
Inductor Case / Package1812 [4532 Metric]
Product RangeMCFT Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
1µH
Self Resonant Frequency
100MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ceramic
Product Width
3.2mm
SVHC
No SVHC (21-Jan-2025)
DC Resistance Max
0.5ohm
DC Current Rating
450mA
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (1)
Alternatives for MCFT000197
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00026
Product traceability