Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKP12-G185B-3709
Order Code2135915
Technical Datasheet
Transducer FunctionBuzzer
Tones-
Supply Voltage Min1V
Resonant Frequency2.048kHz
Supply Voltage Max2V
Current Rating10mA
Sound Pressure Level (SPL)80dB
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialNoryl
Operating Voltage Range1V to 2V
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Alternatives for MCKP12-G185B-3709
1 Product Found
Product Overview
The MCKP12-G185B-3709 is a Transducer made of NORYL case and through-hole mounting.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Min
1V
Supply Voltage Max
2V
Sound Pressure Level (SPL)
80dB
Capacitance
-
Lead Wire
-
Housing Material
Noryl
Operating Temperature Min
-20°C
Product Range
-
Tones
-
Resonant Frequency
2.048kHz
Current Rating
10mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
1V to 2V
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001293