Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.525 |
| 25+ | €0.496 |
| 50+ | €0.470 |
| 100+ | €0.447 |
| 250+ | €0.416 |
| 500+ | €0.397 |
Price for:Each
Minimum: 1
Multiple: 1
€0.52 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPT-G1720-3922
Order Code1756525
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min-
Supply Voltage Max30V
Transducer MountingThrough Hole
Operating Current Max3mA
Drive Circuit-
Lead Wire-
IP Rating-
Housing MaterialPC (Polycarbonate)
Operating Voltage Range30V p-p
Operating Temperature Min-20°C
Operating Temperature Max85°C
Technical Specifications
Transducer Function
Buzzer
Supply Voltage Max
30V
Operating Current Max
3mA
Lead Wire
-
Housing Material
PC (Polycarbonate)
Operating Temperature Min
-20°C
Supply Voltage Min
-
Transducer Mounting
Through Hole
Drive Circuit
-
IP Rating
-
Operating Voltage Range
30V p-p
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001354