Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.996 |
| 25+ | €0.882 |
| 50+ | €0.775 |
| 100+ | €0.715 |
| 250+ | €0.667 |
| 500+ | €0.620 |
Product Information
Product Overview
These Magnetic Buzzers are versatile audio components engineered to deliver clear and audible alerts in various electronic applications. Operating within a voltage range of 4 V to 8 V and drawing a current of 30 mA, these buzzers offer efficient power consumption for extended operation. Emitting a sound pressure level of 85 dB at a frequency of 2.3 kHz, they provide distinct and attention-grabbing auditory signals. Whether used in alarms, notifications, or other alert systems, these Magnetic Buzzers ensure reliable performance and effective sound output. Their compact design and wide voltage range make them suitable for integration into diverse electronic devices, including IoT devices, security systems, and consumer electronics.
- Rated Voltage: 5V DC
- Operating Voltage: 4V DC to 8V DC
- Max. Rated Current: 30mA at 5V DC
- Min. Sound Pressure Level: 85dB at 10cm
- Resonant Frequency: 2,300 ±300Hz
- Response Time: 50ms
- Shell Material / Colour: PBT / Black
- Operating Temperature: -20°C to +70°C
- Store Temperature: -30°C to +80°C
- Weight: 2g
Applications
Audio, Safety, Industrial, Computer Peripherals, Embedded Design & Development
Technical Specifications
Buzzer
Buzzer
8V
85dB
-
-
PBT (Polybutylene Terephthalate)
-20°C
Multicomp Pro Transducers
4V
2.3kHz
30mA
-
Through Hole
-
4VDC to 8VDC
70°C
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate