Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPX-G1205UB-K4066
Order Code2309140
Technical Datasheet
11.953 In Stock
9.000 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.010 |
| 25+ | €0.894 |
| 50+ | €0.785 |
| 100+ | €0.724 |
| 250+ | €0.677 |
| 500+ | €0.628 |
Price for:Each
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCKPX-G1205UB-K4066
Order Code2309140
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min8V
Tones-
Resonant Frequency2.3kHz
Supply Voltage Max4V
Current Rating30mA
Sound Pressure Level (SPL)85dB
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing MaterialPBT (Polybutylene Terephthalate)
Operating Voltage Range4VDC to 8VDC
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
Product Overview
The MCKPX-G1205UB-K4066 is a Magnetic Buzzer and Transducer made of PBT case and through-hole mounting.
- -20 to 70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Sensing & Instrumentation
Technical Specifications
Transducer Function
Buzzer
Tones
-
Supply Voltage Max
4V
Sound Pressure Level (SPL)
85dB
Capacitance
-
Lead Wire
-
Housing Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage Min
8V
Resonant Frequency
2.3kHz
Current Rating
30mA
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
4VDC to 8VDC
Operating Temperature Max
70°C
Technical Docs (1)
Alternatives for MCKPX-G1205UB-K4066
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00232