Print Page
Image is for illustrative purposes only. Please refer to product description.
257.905 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.165 |
10+ | €0.141 |
100+ | €0.110 |
500+ | €0.0827 |
1000+ | €0.0758 |
Price for:Each
Minimum: 5
Multiple: 5
€0.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCL053LYD
Order Code1581219
Technical Datasheet
LED ColourYellow
LED MountingThrough Hole
LED Case SizeT-1 3/4 (5mm)
Bulb SizeT-1 3/4 (5mm)
Forward Current If5mA
Forward Voltage1.9V
Wavelength Typ587nm
Luminous Intensity8mcd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
Product Overview
The MCL053LYD is a Through-hole LED with yellow diffused lens, made of GaAsP on GaP dice.
- 5V Reverse voltage
- 10uA at 5V Reverse current
- -40 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
LED Colour
Yellow
LED Case Size
T-1 3/4 (5mm)
Forward Current If
5mA
Wavelength Typ
587nm
Viewing Angle
45°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 3/4 (5mm)
Forward Voltage
1.9V
Luminous Intensity
8mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035