Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF0W4FF1000A50
Order Code1652641
Product RangeMCMF Series
Technical Datasheet
23.618 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.0364 |
| 2+ | €0.0239 |
| 3+ | €0.0181 |
| 5+ | €0.0158 |
| 10+ | €0.014 |
| 20+ | €0.0117 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMF0W4FF1000A50
Order Code1652641
Product RangeMCMF Series
Technical Datasheet
Resistance100ohm
Product RangeMCMF Series
Power Rating250mW
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 50ppm/°C
Resistor TypePrecision
Product Diameter2.5mm
Product Length6.8mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
MCMF0W4FF1000A50 is a high-quality through-hole resistor from MCMF series, featuring a resistance of 100 ohms and a tolerance of ±1%. With a power rating of 250mW and a voltage rating of 250V, this axial leaded resistor is perfect for a variety of electronic applications. Its robust design ensures reliability and precision, making it an excellent choice for both hobbyists and professionals. Whether you're building circuits or repairing devices, this resistor provides consistent performance and durability in a compact form factor, suitable for various projects.
- 0.25W at 70°C rated power, 250V max working voltage
- Resistance tolerance is ±1%, resistance is 100 ohm
- 500V max overload voltage, 500V dielectric withstanding voltage
- Operating temperature range from -55°C to +155°C
- 50ppm/°C temperature coefficient
Technical Specifications
Resistance
100ohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
6.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MCMF Series
Resistance Tolerance
± 1%
Voltage Rating
250V
Temperature Coefficient
± 50ppm/°C
Product Diameter
2.5mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215