Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMOV14431-T035
Order Code4367770
Product RangeMC Dual Protection MOV Range
Technical Datasheet
250 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €1.010 |
| 10+ | €0.827 |
| 25+ | €0.751 |
| 50+ | €0.694 |
Price for:Each
Minimum: 5
Multiple: 5
€5.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCMOV14431-T035
Order Code4367770
Product RangeMC Dual Protection MOV Range
Technical Datasheet
Product RangeMC Dual Protection MOV Range
Voltage Rating VAC240V
Voltage Rating VDC430V
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 14mm
Varistor TypeMetal Oxide Varistor (MOV)
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCMOV14431-T035 is a 14mm disc metal oxide varistor designed to suppress voltage transients in AC and DC circuits. With a clamping voltage of 710V, it is ideal for surge protection in industrial and commercial applications.
- UL approved
- Provides reliable protection with a maximum clamping voltage of 710V
- Suitable for both 240V AC and 430V DC systems
- 14mm disc design offers strong surge handling capability
- Operates efficiently in temperatures from –40°C to +85°C
- Ideal for protecting electronic components from transient voltages
Technical Specifications
Product Range
MC Dual Protection MOV Range
Voltage Rating VDC
430V
Varistor Case Style
Disc 14mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Voltage Rating VAC
240V
Clamping Voltage Vc Max
710V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.852
Product traceability