Print Page
Image is for illustrative purposes only. Please refer to product description.
37.120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.917 |
15+ | €0.846 |
100+ | €0.800 |
500+ | €0.595 |
1000+ | €0.564 |
Price for:Each
Minimum: 1
Multiple: 1
€0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDP-04V
Order Code2864302
Technical Datasheet
No. of Circuits4Circuits
Contact Voltage DC Max50V
Contact Current DC Max100mA
Product Overview
The MCNDP-04V from Multicomp Pro is a red 4-Pole SPST-NO DIP switch with a piano key slide actuation, suitable for industrial control and computer peripherals. It has a contact rating 25mA , 50V DC (Switching) and a 100mA 50V DC (Non-Switching).
- Lever: Thermoplastic PBT UL 94V-0 - White
- Slider: Thermoplastic PBT UL 94V-0 – White
- Cover: Thermoplastic PBT UL 94V-0 – Red
- Contact: Copper Alloy, Gold Plated
- Terminal: Brass, Gold Plated
- Base: Thermoplastic PA66 UL 94V-0 - Black
- Contact Rating: Non-Switching: 100mA, 50V DC
- Switching: 25mA, 24V DC
- Contact Resistance: 50mΩ max.
- Insulation Resistance: 100MΩ min. 500V DC
- Dielectric Strength: 500V AC/1 minute
Applications
Embedded Design & Development, Automotive Systems, Hobby & Education, Wireless
Technical Specifications
No. of Circuits
4Circuits
Contact Current DC Max
100mA
Contact Voltage DC Max
50V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001379