Print Page
Image is for illustrative purposes only. Please refer to product description.
3.801 In Stock
28.098 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.240 |
15+ | €1.160 |
100+ | €1.090 |
500+ | €0.810 |
1000+ | €0.768 |
Price for:Each
Minimum: 1
Multiple: 1
€1.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCNDS-08V
Order Code2864301
Technical Datasheet
No. of Circuits8Circuits
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product Overview
8 way DIP switch with a raised slide actuation suitable for industrial control and computer peripherals.
- Copper alloy with gold plated contacts
- Red colour thermoplastic PBT cover
Technical Specifications
No. of Circuits
8Circuits
Contact Current DC Max
25mA
Contact Voltage DC Max
24V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001506