Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE-127-10-13
Order Code1639751
Product RangeMCPE
Technical Datasheet
177 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.270 |
| 3+ | €27.230 |
| 10+ | €25.460 |
| 25+ | €24.400 |
Price for:Each
Minimum: 1
Multiple: 1
€29.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPE-127-10-13
Order Code1639751
Product RangeMCPE
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating38.1W
No. of Stages1 Stage
Cooling Power Pc38.1W
Current Max @ Diff Temperature Max3.9A
Voltage Max @ Diff Temperature Max15.7VDC
Length30mm
Width30mm
Depth3.6mm
Temperature Difference Max75°C
Product RangeMCPE
Internal Resistance3.6ohm
Lead Wires100mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PE series, max operating temperature for short term 110℃, recommended max 90℃ for long lifetime
- Good reliability in ON-OFF power cycling mode
- Recommended operating current 0.7 Imax for long life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
3.9A
Length
30mm
Depth
3.6mm
Product Range
MCPE
Lead Wires
100mm, UL-Style 1569, Unstripped
Power Rating
38.1W
Cooling Power Pc
38.1W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
30mm
Temperature Difference Max
75°C
Internal Resistance
3.6ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0128