Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPF-031-10-25
Order Code1639756
Product RangeMCPF
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €29.610 |
| 3+ | €27.540 |
| 10+ | €25.750 |
| 25+ | €24.670 |
Price for:Each
Minimum: 1
Multiple: 1
€29.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPF-031-10-25
Order Code1639756
Product RangeMCPF
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating4.5W
No. of Stages1 Stage
Cooling Power Pc4.5W
Current Max @ Diff Temperature Max2A
Voltage Max @ Diff Temperature Max3.8VDC
Length15mm
Width15mm
Depth4.8mm
Temperature Difference Max74°C
Product RangeMCPF
Internal Resistance1.76ohm
Lead WiresUL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PF series, for up to 150℃ and high efficiency
- Max temperature for short time 200℃, recommended operation up to 150℃ for long life.
- High power cycling applications in ON/OFF mode
- Recommended operation current not higher the 0.7 Imax for long life
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
2A
Length
15mm
Depth
4.8mm
Product Range
MCPF
Lead Wires
UL-Style 1569, Unstripped
Power Rating
4.5W
Cooling Power Pc
4.5W
Voltage Max @ Diff Temperature Max
3.8VDC
Width
15mm
Temperature Difference Max
74°C
Internal Resistance
1.76ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0061