Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPK2-15828NC-S
Order Code1639733
Product RangeMCPK Series
Technical Datasheet
8 In Stock
5 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.910 |
3+ | €44.560 |
10+ | €41.660 |
25+ | €39.920 |
Price for:Each
Minimum: 1
Multiple: 1
€47.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCPK2-15828NC-S
Order Code1639733
Product RangeMCPK Series
Technical Datasheet
Transducer FunctionThermoelectric Cooler
No. of Stages2 Stage
Power Rating8.7W
Cooling Power Pc8.7W
Current Max @ Diff Temperature Max2.8A
Voltage Max @ Diff Temperature Max15.7VDC
Length30mm
Width30mm
Depth7.2mm
Temperature Difference Max95°C
Product RangeMCPK Series
Internal Resistance5ohm
Lead Wires100mm, UL-Style 1569, Unstripped
Product Overview
The MCPK2-15828NC-S is a 2.8A/15.7V 8.7W Peltier Cooler with thermoelectric cooler transducer function, 5Ω internal resistance and 95°C maximum temperature difference.
- Multi-stage with max deltaT of 95degrees
- Solid-state reliability
- High integrity nickel diffusion barriers on elements
- High strength for rugged environments
- Silicone sealed
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Transducer Function
Thermoelectric Cooler
Power Rating
8.7W
Current Max @ Diff Temperature Max
2.8A
Length
30mm
Depth
7.2mm
Product Range
MCPK Series
Lead Wires
100mm, UL-Style 1569, Unstripped
No. of Stages
2 Stage
Cooling Power Pc
8.7W
Voltage Max @ Diff Temperature Max
15.7VDC
Width
30mm
Temperature Difference Max
95°C
Internal Resistance
5ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCPK2-15828NC-S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032