Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR13-203AL3-01-BGRGR1
Order Code2910111
Product RangeR13
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.670 |
10+ | €3.820 |
50+ | €3.550 |
150+ | €3.230 |
Price for:Each
Minimum: 1
Multiple: 1
€4.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCR13-203AL3-01-BGRGR1
Order Code2910111
Product RangeR13
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourGreen, Red
Product RangeR13
Contact Current Max25A
Contact Current AC Max-
Contact Voltage VAC-
Contact Voltage DC Nom12V
Contact Current DC Max25A
Contact Voltage VDC12V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter24mm
Switch TerminalsQuick Connect
Product Overview
MCR13-203AL3-01-BGRGR1 is a SPST rocker switch rated for 25A at 12VDC, designed for panel mounting. This durable switch provides reliable circuit control in high-current applications, making it ideal for industrial and automotive use. The switch's robust design ensures long-lasting performance under demanding conditions.
- SPST rocker switch for efficient on/off control
- Rated for 25A current and 12VDC operation
- Panel mount design for secure installation
- Suitable for high-current industrial and automotive circuits
- Durable construction for long-term, reliable performance
Technical Specifications
Switch Operation
On-Off
Illumination
Illuminated
Actuator / Cap Colour
Green, Red
Contact Current Max
25A
Contact Voltage VAC
-
Contact Current DC Max
25A
Panel Cutout Height
-
Panel Cutout Diameter
24mm
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
R13
Contact Current AC Max
-
Contact Voltage DC Nom
12V
Contact Voltage VDC
12V
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084
Product traceability