Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €16.940 |
| 3+ | €15.830 |
| 10+ | €14.880 |
Price for:Each
Minimum: 1
Multiple: 1
€16.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRM2055M
Order Code1520401
Technical Datasheet
External Height - Metric32.5mm
External Width - Metric80mm
External Depth - Metric105mm
External Height - Imperial1.28"
External Width - Imperial3.15"
External Depth - Imperial4.13"
Product Overview
The MCRM2055M is a grey Desktop Instrument Case made of resin ABS (acrylonitrile butadiene styrene).
- -40 to 75°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
External Height - Metric
32.5mm
External Depth - Metric
105mm
External Width - Imperial
3.15"
External Width - Metric
80mm
External Height - Imperial
1.28"
External Depth - Imperial
4.13"
Technical Docs (1)
Alternatives for MCRM2055M
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28