Print Page
Image is for illustrative purposes only. Please refer to product description.
39 In Stock
90 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.600 |
5+ | €10.850 |
15+ | €10.190 |
Price for:Each
Minimum: 1
Multiple: 1
€11.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCRP1020
Order Code1520402
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric40mm
External Width - Metric60mm
External Depth - Metric65mm
IP RatingIP65
Body ColourGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial2.36"
External Depth - Imperial2.56"
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
Weatherproof enclosures available in ABS or polycarbonate Designed to meet IP65 Flame retardant according to UL94 HB Polycarbonate in Off White, ABS in Light Grey, colour Gasketed lid with two piece "tongue & groove" construction Rubber gasket is included and must be field installed Internal DIN rail mounting tabs All fixings supplied All styles have a recessed area in the top covers for labels, membrane keypads etc. Wall mounting kit available
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Contents
Enclosure, 4x Stainless fixing screws, ESPDM gasket and 2x PCB mounting screws.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
40mm
External Depth - Metric
65mm
Body Colour
Grey
External Height - Imperial
1.57"
External Depth - Imperial
2.56"
SVHC
No SVHC (10-Jun-2022)
Enclosure Material
Polycarbonate
External Width - Metric
60mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
2.36"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361