Print Page
Image is for illustrative purposes only. Please refer to product description.
434 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.190 |
5+ | €4.150 |
25+ | €3.730 |
Price for:Each
Minimum: 1
Multiple: 1
€5.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCS815S16NS30DCW
Order Code2395944
Technical Datasheet
Power Rating700mW
Wavelength Typ530nm
Average Bulb Life40000h
Supply Voltage30V
Product Range-
Product Overview
The MCS815S16NS30DCW is a 0.7W S8 Clear Cover LED Lamp with BA15S bayonet base. This waterproof cool white lamp features instant ON/OFF, shock and vibration-resistant. It is an ultra-energy-efficient replacement for maximum 15W halogen auto lamps.
- 68lm Typical lumens
- Mercury-free
- UV and IR-free
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
LED Lighting, Automotive
Technical Specifications
Power Rating
700mW
Average Bulb Life
40000h
Product Range
-
Wavelength Typ
530nm
Supply Voltage
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268