Print Page
Image is for illustrative purposes only. Please refer to product description.
2.615 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.460 |
25+ | €2.320 |
50+ | €2.200 |
100+ | €2.090 |
250+ | €1.950 |
500+ | €1.850 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCSMT-G5030A1-3712
Order Code2396072
Technical Datasheet
Transducer FunctionBuzzer
Supply Voltage Min2V
Tones-
Supply Voltage Max4V
Resonant Frequency4kHz
Current Rating100mA
Sound Pressure Level (SPL)78dB
Capacitance-
Transducer MountingSMD
Lead Wire-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product Range-
Product Overview
The MCSMT-G5030A1-3712 is a Magnetic Transducer with LCP 6130 housing. It generates minimum 78dB sound pressure at 10cm.
- -30 to +70°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio
Technical Specifications
Transducer Function
Buzzer
Tones
-
Resonant Frequency
4kHz
Sound Pressure Level (SPL)
78dB
Transducer Mounting
SMD
Operating Temperature Min
-30°C
Product Range
-
Supply Voltage Min
2V
Supply Voltage Max
4V
Current Rating
100mA
Capacitance
-
Lead Wire
-
Operating Temperature Max
70°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000423