Print Page
Image is for illustrative purposes only. Please refer to product description.
1.735 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.740 |
| 10+ | €1.800 |
| 50+ | €1.390 |
| 100+ | €1.260 |
| 200+ | €1.080 |
| 600+ | €1.020 |
| 3000+ | €0.965 |
| 6000+ | €0.946 |
Price for:Each
Minimum: 1
Multiple: 1
€2.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCT18X10X10C-102NU
Order Code1864500
Technical Datasheet
Inductance1mH
DC Current Rating6A
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCT18X10X10C-102NU is a through-hole Common Mode Choke for general applications.
- -25 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Inductance
1mH
Product Range
-
DC Current Rating
6A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCT18X10X10C-102NU
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082