Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTA080/09
Order Code9532692
Product RangeMCTA
Technical Datasheet
51 In Stock
100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €28.450 |
5+ | €26.550 |
10+ | €24.890 |
25+ | €22.980 |
50+ | €21.340 |
Price for:Each
Minimum: 1
Multiple: 1
€28.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTA080/09
Order Code9532692
Product RangeMCTA
Technical Datasheet
Power Rating80VA
Primary Voltages115V, 230V
Secondary Voltages2 x 9V
Winding TypeDual Primary, Dual Secondary
Toroid CentreUnpotted
Transformer MountingPanel Mount
Transformer TerminalsWire Leaded
Outer Diameter87.5mm
Height39mm
Secondary Current Nom4.44A
Product RangeMCTA
SVHCTo Be Advised
Product Overview
The MCTA080/09 from Multicomp is a general purpose toroidal transformer with flying leads. It is designed and manufactured in accordance with EN61558-1 / EN61558-1/A1 /EN61558-2-4 or EN61558-2-6 UL recognised under family approval E115159 to UL1411, UL60601-1 and UL60065-1.
- Power rating is 80VA
- Secondary voltage is 2 x 9VAC
- Dual primary winding for connection in series or parallel only
- Secondary windings can be connected in series or parallel or used independently
- Double insulated primary lead-out
- Input voltage is 115 or 230V (±10%), 50/60Hz
- Typical efficiency is 89%
- Rated ambient temperature is 40°C
Applications
Industrial, Power Management
Contents
1x 70mm dished mounting plate, 2x 70mm neoprene mounting pads, 1x M6 x 50mm screw, nut and washer.
Technical Specifications
Power Rating
80VA
Secondary Voltages
2 x 9V
Toroid Centre
Unpotted
Transformer Terminals
Wire Leaded
Height
39mm
Product Range
MCTA
Primary Voltages
115V, 230V
Winding Type
Dual Primary, Dual Secondary
Transformer Mounting
Panel Mount
Outer Diameter
87.5mm
Secondary Current Nom
4.44A
SVHC
To Be Advised
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96