Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-12715L-S
Order Code1639728
Product RangeMCTE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €35.990 |
| 3+ | €30.770 |
| 10+ | €27.940 |
| 25+ | €25.280 |
| 100+ | €24.130 |
Price for:Each
Minimum: 1
Multiple: 1
€35.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-12715L-S
Order Code1639728
Product RangeMCTE
Technical Datasheet
Transducer FunctionThermoelectric Cooler
Power Rating130W
No. of Stages1 Stage
Cooling Power Pc130W
Current Max @ Diff Temperature Max15A
Voltage Max @ Diff Temperature Max15.4VDC
Length50mm
Width50mm
Depth3.5mm
Temperature Difference Max68°C
Product RangeMCTE
Internal Resistance0.8ohm
Lead Wires150mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- Bespoke designs available
- All types of modules can be bonded using heat sink bonder
- Wide variety of finishes available for specific operating ranges or regimes
- Our standard devices cover a wide range of pellet geometries
- Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power
- Silicone sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Thermoelectric Cooler
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
15A
Length
50mm
Depth
3.5mm
Product Range
MCTE
Lead Wires
150mm, UL-Style 1569, Unstripped
Power Rating
130W
Cooling Power Pc
130W
Voltage Max @ Diff Temperature Max
15.4VDC
Width
50mm
Temperature Difference Max
68°C
Internal Resistance
0.8ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCTE1-12715L-S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028