Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-19913L-S
Order Code1639732
Product RangeMCTE
Technical Datasheet
147 In Stock
1.452 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.760 |
| 3+ | €29.540 |
| 10+ | €27.610 |
| 25+ | €26.460 |
Price for:Each
Minimum: 1
Multiple: 1
€31.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCTE1-19913L-S
Order Code1639732
Product RangeMCTE
Technical Datasheet
No. of Stages1 Stage
Cooling Power Pc237W
Current Max @ Diff Temperature Max14A
Voltage Max @ Diff Temperature Max24.1VDC
Length50mm
Width50mm
Depth3.5mm
Temperature Difference Max68°C
Product RangeMCTE
Internal Resistance1.4ohm
Lead Wires150mm, UL-Style 1569, Unstripped
SVHCNo SVHC (21-Jan-2025)
Product Overview
Miniature modules available for cooling components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.
- Bespoke designs available
- All types of modules can be bonded using heat sink bonder
- Wide variety of finishes available for specific operating ranges or regimes
- Our standard devices cover a wide range of pellet geometries
- Single-stage modules can create systems which are effective from a few mW to few hundred Watts of cooling power
- Silicone sealed for moisture protection
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
No. of Stages
1 Stage
Current Max @ Diff Temperature Max
14A
Length
50mm
Depth
3.5mm
Product Range
MCTE
Lead Wires
150mm, UL-Style 1569, Unstripped
Cooling Power Pc
237W
Voltage Max @ Diff Temperature Max
24.1VDC
Width
50mm
Temperature Difference Max
68°C
Internal Resistance
1.4ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MCTE1-19913L-S
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038