Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR06X000 PTL
Order Code2447060
Product RangeMCWR Series
Technical Datasheet
195.000 In Stock
1.455.000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.0023 |
25000+ | €0.0016 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
€11.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCWR06X000 PTL
Order Code2447060
Product RangeMCWR Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistance0ohm
Resistor TechnologyThick Film
Power Rating100mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeMCWR Series
Product Length1.6mm
Product Width0.8mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
MCWR06X000 PTL is a zero-ohm resistor, commonly used as a jumper in surface-mount applications. This 0603 (1608 metric) thick film resistor allows for circuit modifications and connections without affecting circuit performance. Rated for 100mW power, it supports efficient design in compact electronic devices.
- Serves as an effective jumper for circuit connections and layout flexibility
- Capable of handling low-power applications without overheating
- Compact size optimizes space on printed circuit boards (PCBs)
- Ensures reliability and stability in various electronic environments
- Suitable for use in a wide range of low-voltage applications
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Resistor Technology
Thick Film
Current Rating
1A
Product Range
MCWR Series
Product Width
0.8mm
Operating Temperature Min
-55°C
SVHC
No SVHC (21-Jan-2025)
Resistance
0ohm
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.6mm
Product Height
0.45mm
Operating Temperature Max
155°C
Technical Docs (1)
Alternatives for MCWR06X000 PTL
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001