Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0057 |
100+ | €0.0054 |
500+ | €0.005 |
1000+ | €0.0041 |
2500+ | €0.0035 |
Product Information
Product Overview
MCWR06X1802FTL is a reliable SMD chip resistor with an 18Kohm resistance value, offering a ±1% tolerance and a power rating of 100mW. Packaged in the compact 0603 (1608 metric) size, this resistor features a durable thick film construction, making it suitable for general-purpose applications. It provides stable and accurate performance in a variety of circuits, including consumer electronics, telecommunications, automotive, and industrial systems. MCWR06X1802FTL ensures long-term reliability, efficient operation, and consistent performance in both low- and medium-power applications, making it an ideal choice for space-constrained designs.
- Resistance is 18Kohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 100mW, voltage rating is 75V
- High reliability and stability
Technical Specifications
18kohm
100mW
Thick Film
MCWR Series
75V
0.85mm
155°C
No SVHC (19-Jan-2021)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06X1802FTL
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate