Need more?
Quantity | Price (ex VAT) |
---|---|
5000+ | €0.0024 |
25000+ | €0.0016 |
Product Information
Product Overview
MCWR06X2200FTL is a high-precision SMD chip resistor with a resistance value of 220 ohms and a tolerance of ±1%. Encased in a compact 0603 (1608 metric) package, this resistor is perfect for space-saving designs. With a power rating of 100mW, it is ideal for low-power electronic circuits across a range of general-purpose applications. The thick-film construction ensures reliable, long-lasting performance, making it a great choice for consumer electronics, automotive, and industrial systems. MCWR06X2200FTL provides stable and accurate resistance, ensuring optimal functionality and durability in your electronic devices.
- Resistance is 220 ohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 100mW, voltage rating is 75V
- High reliability and stability
Technical Specifications
220ohm
100mW
Thick Film
MCWR Series
75V
0.85mm
155°C
No SVHC (21-Jan-2025)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06X2200FTL
3 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate