Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0063 |
100+ | €0.006 |
500+ | €0.0056 |
1000+ | €0.0046 |
2500+ | €0.0027 |
Product Information
Product Overview
MCWR06X3901FTL is a precision SMD chip resistor with a resistance value of 3.9Kohm and a tolerance of ±1%. Designed in a compact 0603 (1608 metric) package, it is ideal for space-efficient and low-power electronic circuits. With a power rating of 100mW, this resistor is perfect for general-purpose applications, including consumer electronics, automotive, and industrial devices. Built with thick-film technology, MCWR06X3901FTL ensures reliable, stable performance, offering long-lasting durability and consistent resistance values across a range of environments. Its small size and high precision make it an excellent choice for precision circuit designs.
- Resistance is 3.9Kohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Power rating is 100mW, voltage rating is 75V
- Operating temperature range from -55°C to 155°C
- High reliability and stability
Technical Specifications
3.9kohm
100mW
Thick Film
MCWR Series
75V
0.85mm
155°C
No SVHC (15-Jan-2019)
± 1%
0603 [1608 Metric]
General Purpose
± 100ppm/°C
1.6mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR06X3901FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate