Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0085 |
100+ | €0.0074 |
500+ | €0.0062 |
1000+ | €0.0052 |
2500+ | €0.0036 |
Product Information
Product Overview
MCWR08X6800FTL is a high-quality SMD chip resistor with a 680 ohm resistance value, offering ±1% tolerance and a power rating of 125mW. Packaged in the 0805 (2012 metric) size, this resistor features thick film construction, ensuring stable and reliable performance in a wide range of general-purpose applications. It is ideal for use in consumer electronics, automotive, telecommunications, and industrial circuits. MCWR08X6800FTL provides consistent operation in medium-power applications, offering efficiency and long-term durability while maintaining precise performance in compact designs where space is limited.
- Resistance is 680 ohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Operating temperature range from -55°C to 155°C
- Power rating is 125mW, voltage rating is 150V
- High reliability and stability
Technical Specifications
680ohm
125mW
Thick Film
MCWR Series
150V
1.25mm
155°C
No SVHC (27-Jun-2024)
± 1%
0805 [2012 Metric]
General Purpose
± 100ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR08X6800FTL
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate