5.000 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
10+ | €0.0087 |
100+ | €0.0075 |
500+ | €0.0063 |
1000+ | €0.0053 |
2500+ | €0.0037 |
Product Information
Product Overview
MCWR08X6801FTL is a high-quality SMD chip resistor ideal for general-purpose applications. With a resistance of 6.8Kohm and a precision tolerance of ±1%, this thick film resistor ensures accurate performance. Rated for 125mW, it comes in a compact 0805 (2012 Metric) package, making it suitable for various electronic designs. Its reliability and durability make it a perfect choice for both professional and DIY projects. Enhance your circuits with this versatile resistor, providing consistent performance and efficiency across a wide range of applications.
- Resistance is 6.8Kohm and resistance tolerance is ±1%
- Temperature coefficient is ±100ppm/°C
- Power rating is 125mW, voltage rating is 150V
- Operating temperature range from -55°C to 155°C
- High reliability and stability
Technical Specifications
6.8kohm
125mW
Thick Film
MCWR Series
150V
1.25mm
155°C
No SVHC (15-Jan-2019)
± 1%
0805 [2012 Metric]
General Purpose
± 100ppm/°C
2.01mm
-55°C
-
Technical Docs (1)
Alternatives for MCWR08X6801FTL
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate