Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMDD1-250
Order Code9971920
Product RangeMDD
Technical Datasheet
531 In Stock
27.500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €14.480 |
5+ | €12.070 |
10+ | €10.000 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€14.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMDD1-250
Order Code9971920
Product RangeMDD
Technical Datasheet
Product RangeMDD
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Min22AWG
Conductor Area CSA1.25mm²
Wire Size AWG Max16AWG
Insulator ColourRed
Insulator MaterialVinyl
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MDD1-250 from Multicomp Pro is a vinyl insulated double crimp male disconnect.
- Wire range from 22AWG to 16AWG
- Red colour insulation
- Double crimp with copper sleeve on barrel
- Terminal material is brass
- Maximum electrical rating is 600V at 105°C
- Suitable for 6.35mm x 0.81mm tab size
- Maximum electric current is 10A
- Terminal thickness is 0.4mm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MDD
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Insulator Material
Vinyl
Tab Size - Imperial
0.25" x 0.032"
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1.25mm²
Insulator Colour
Red
Tab Size - Metric
6.35mm x 0.81mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09335