Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
7 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €238.650 |
2+ | €203.550 |
3+ | €193.370 |
5+ | €183.200 |
10+ | €173.020 |
20+ | €169.560 |
50+ | €166.100 |
100+ | €162.640 |
Price for:Each
Minimum: 1
Multiple: 1
€238.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W2FFE024KIL
Order Code9341056
Technical Datasheet
Power Rating500mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit12100
Product Range-
Product Overview
- Metal film resistor kit
- 0.5W at 70°C rated power, 350V maximum working voltage, 700V maximum overload voltage
- 700V dielectric withstanding voltage, 70°C rated ambient temperature
- Resistance tolerance is ±1%, 10 ohm to 1Mohm resistance range
- Rod type ceramics basic body material, metal film resistance film
- Operating temperature range from -55°C to +155°C
- 100pcs value
- 12,100pcs total quantity, E12 series (121 values)
Technical Specifications
Kit Contents
100-Pcs of Each 121 Values from 10ohm to 1Mohm Metal Film Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
12100
SVHC
No SVHC (25-Jun-2025)
Power Rating
500mW
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.899701
Product traceability