Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €83.330 |
5+ | €63.720 |
10+ | €58.940 |
20+ | €54.160 |
40+ | €53.080 |
100+ | €51.990 |
500+ | €50.910 |
1000+ | €49.830 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€83.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMF0W4FFE012KIT
Order Code9342370
Technical Datasheet
Kit Contents100-Pcs of Each 61 Values 10ohm to 1Mohm Resistors
Power Rating250mW
Range of Resistor Values10ohm to 1Mohm
Resistance Tolerance± 1%
No. of Items in Kit6100
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MF0W4FFE012KIL is a Resistor Kit.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Test & Measurement
Contents
100-piece of Each 61 values 10Ω to 1MΩ resistors.
Technical Specifications
Kit Contents
100-Pcs of Each 61 Values 10ohm to 1Mohm Resistors
Range of Resistor Values
10ohm to 1Mohm
No. of Items in Kit
6100
SVHC
No SVHC (21-Jan-2025)
Power Rating
250mW
Resistance Tolerance
± 1%
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.702784