Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMH10554
Order Code154830
Product RangeMH105
Technical Datasheet
185 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €20.080 |
5+ | €17.340 |
Price for:Each
Minimum: 1
Multiple: 1
€20.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMH10554
Order Code154830
Product RangeMH105
Technical Datasheet
D Sub Connector TypeStandard
Product RangeMH105
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Connector Body MaterialSteel Body
Product Overview
The Metal D Sub Tin & Dimple series IDC standard D-sub Connector with tin and dimple shells. It has copper alloy contacts with 1.5 micron tin and 0.2 micron gold plating and glass filled polyester insulator, stamped tin plated steel shell.
- Black insulators and IDC crimp back shell
- Available with or without 4-40 UNC threads
- Design allows use with standard back shells
- 1.5A Current rating
- 5000MΩ Insulation resistance
- <lt/>10mΩ Contact resistance
- -55 to 125°C Operating temperature
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking, Computers & Computer Peripherals, Industrial
Technical Specifications
D Sub Connector Type
Standard
Product Range
MH105
D Sub Shell Size
DC
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (17-Jan-2022)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate