Print Page
Image is for illustrative purposes only. Please refer to product description.
306 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €24.900 |
5+ | €23.180 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
€24.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMINI-1.13
Order Code3407397
Technical Datasheet
Coaxial Cable Type1.13mm Mini
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColourGrey
Jacket MaterialFEP
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand Size7 x 0.08mm
External Diameter1.13mm
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
MINI-1.13 Coaxial Cable is a compact 1.13 mm mini coaxial cable with a 50-ohm impedance. It is 82 feet (25 meters) long, making it ideal for high-frequency signal transmission in tight spaces and compact applications.
- 50-ohm impedance ensures minimal signal loss and accurate transmission
- 1.13 mm diameter is ideal for applications with limited space
- 25 meters (82 feet) provides flexibility for extended installations
- Suitable for high-frequency and RF applications in compact devices
- Designed to withstand environmental factors and provide reliable performance
Technical Specifications
Coaxial Cable Type
1.13mm Mini
Conductor Area CSA
-
Reel Length (Imperial)
82ft
Jacket Colour
Grey
Conductor Material
Silver Plated Copper
External Diameter
1.13mm
SVHC
No SVHC (23-Jan-2024)
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
25m
Jacket Material
FEP
No. of Max Strands x Strand Size
7 x 0.08mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3