Print Page
Image is for illustrative purposes only. Please refer to product description.
892 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.690 |
25+ | €1.400 |
50+ | €1.150 |
150+ | €0.974 |
250+ | €0.845 |
500+ | €0.748 |
1500+ | €0.733 |
2500+ | €0.718 |
Price for:Each
Minimum: 1
Multiple: 1
€1.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJ-070N
Order Code1267372
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter2.5mm
Connector MountingChassis Mount
Contact PlatingGold Plated Contacts
Connector Body Material-
Product Range-
SVHCLead (17-Jan-2023)
Product Overview
The MJ-070N is a 3-pin 2.5mm RCA Stereo-phone Socket with metal body and gold/nickel plated contacts. This chassis mount phone audio female connector has solder termination.
- 30mW Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- -25 to +80°C Rated temperature range
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
2.5mm
Contact Plating
Gold Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
Chassis Mount
Connector Body Material
-
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002