Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.110 |
5+ | €1.740 |
10+ | €1.430 |
Product Information
Product Overview
This MJ-073H Phone Audio Connector is engineered for seamless audio connectivity in a variety of devices. With 3 contacts and a standard 3.5 mm jack, this connector ensures compatibility with a wide range of audio equipment. Designed for easy integration, our Phone Audio Connector features a panel mount design, allowing for simple installation onto surfaces or panels. The gold-plated contacts not only provide superior conductivity but also resist corrosion, ensuring consistent, high-quality audio transmission over time. Crafted with a durable plastic body, this connector offers both reliability and longevity, capable of withstanding daily usage and environmental factors without sacrificing performance. Whether you're integrating audio systems in professional settings or personal projects, our Phone Audio Connector delivers exceptional audio fidelity and durability.
- 3.5mm audio phone jack
- Pro Signal products are rated 4.2 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
Applications
Audio, Multimedia, Electronics, Low Voltage
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
3Contacts
3.5mm
Gold Plated Contacts
Multicomp Pro Audio Connectors
Jack
Panel Mount
Plastic Body
Lead (17-Jan-2023)
Technical Docs (1)
Alternatives for MJ-073H
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate