Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €3.080 |
10+ | €2.710 |
25+ | €2.420 |
50+ | €2.190 |
100+ | €1.940 |
500+ | €1.700 |
Product Information
Product Overview
MP-11-70/55/E111B14H221 is a snap-action thermostat switch used to regulate the temperature of a system or environment by sensing temperature changes of 70°C and activating or deactivating heating or cooling systems accordingly. It is normally closed and operates in the range of 250V at 10A. Thermostat switches are commonly used in heating, ventilation, air conditioning (HVAC) systems, appliances, and various industrial and commercial applications to maintain desired temperature levels.
- Automatic reset thermostat
- Switch type is normal close (N/C)
- Resistance between terminals is maximum 50mohm at DC5V/0.25A
- Insulated resistance is minimum 100Mohm with DC500V between terminals and cap
- Dielectric strength is 1500VAC at 1minute between terminals and cap without breakdown
- Maximum ambient temperature is 170°C
- Certified as per GB14536. 1-2008, GB14536. 10-2008, GB/T22687-2008, EN60730-1, EN60730-2-9 standards
- AgNi/Cu (T2) stationary/movable contact, brass stationary arm, PF case/top cover, aluminium cap
- Bimetal disc, alloy copper movable arm, copper short/long rivet, brass (nickel plated) terminal
- Temperature is 70°C ±3°C set, 55°C ±5°C reset
Applications
Temperature Controllers, Industrial, Automation & Process Control, HVAC
Contents
x1 Thermostat switch.
Notes
Secure flange mounting to surfaces.
Technical Specifications
70°C
Normally Closed
Flange Mount
MP Auto-Reset Thermostats N/C
55°C
Quick Connect
10A at 250V
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate