Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €97.600 |
| 5+ | €93.690 |
| 10+ | €91.860 |
| 20+ | €90.090 |
Product Information
Product Overview
MP-11UWDRGA10G multicolour tower light comes with a single tier and boasts a vibrant combination of green, red, and yellow colours. The light features blinking and continuous LED operations with a white diffuse lens that ensures optimal visibility. Built with IP20 protection, this tower light is well-equipped to withstand harsh environments and provide long-lasting performance. With a wide Working temperature range from -10°C to 65°C, this tower light is the perfect choice for a variety of industrial and commercial applications.
- Single tier clear lens
- Red/green/yellow colours
- White diffuse lens with optimal visibility
- Operating temperature range from -10°C to 65°C
- 24VAC supply
Applications
Industrial & Manufacturing, Production, Industrial Maintenance, Automation & Process Control, Safety, Industrial & Manufacturing
Contents
x1 Signal tower light, 1-tier clear.
Notes
IP20 protected tower lights.
Technical Specifications
1
24V
Blinking, Continuous
-
Cable
-10°C
MP Multicolour Towerlights
Green, Red, Yellow
24V
Continuous, Intermittent
IP20, IP65
90dB
65°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate