Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.510 |
Product Information
Product Overview
MP-11UWDRGYZ10G multicolour tower light comes with a single tier and combination of green, red, and yellow colours. It also offers buzzer with continuous and intermittent sound signal up to 90dB. The light features blinking and continuous LED operations with a white diffuse lens that ensures optimal visibility. Built with IP20 protection, this tower light is well-equipped to withstand harsh environments and provide long-lasting performance. With a wide Working temperature range from -10°C to 65°C, this tower light is the perfect choice for a variety of industrial applications.
- Single tier clear lens
- Red/green/yellow colours
- White diffuse lens with optimal visibility
- Operating temperature range from -10°C to 65°C
- With buzzer up to 90dB signalling
- 24VAC supply
Applications
Industrial & Manufacturing, Production, Industrial Maintenance, Automation & Process Control, Safety, Industrial & Manufacturing
Contents
x1 Signal tower light, 1-tier clear.
Notes
IP20 protected tower lights.
Technical Specifications
1
24V
Blinking, Continuous
-
Cable
-10°C
MP Multicolour Towerlights
Green, Red, Yellow
24V
Continuous, Intermittent
IP20, IP65
90dB
65°C
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate