Print Page
Image is for illustrative purposes only. Please refer to product description.
424 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.550 |
25+ | €1.290 |
50+ | €1.070 |
150+ | €0.911 |
250+ | €0.795 |
500+ | €0.704 |
Price for:Each
Minimum: 1
Multiple: 1
€1.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-121WK
Order Code1737258
Technical Datasheet
Current Rating500mA
Pin Diameter-
Barrel Length9mm
Barrel Inner Diameter1.4mm
Barrel Outer Diameter3.4mm
Voltage Rating12V
Product Overview
The MP-121WK is a 1.4mm DC Power Plug with nickel plated BSBM contacts and a ABS cap. This DC connector has cable mount and solder termination.
- 100MΩ Minimum insulation resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Current Rating
500mA
Barrel Length
9mm
Barrel Outer Diameter
3.4mm
Pin Diameter
-
Barrel Inner Diameter
1.4mm
Voltage Rating
12V
Technical Docs (1)
Alternatives for MP-121WK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015