Print Page
Image is for illustrative purposes only. Please refer to product description.
2.097 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.961 |
50+ | €0.801 |
150+ | €0.663 |
250+ | €0.565 |
500+ | €0.493 |
1500+ | €0.436 |
2500+ | €0.427 |
5000+ | €0.419 |
Price for:Each
Minimum: 5
Multiple: 5
€4.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-122M
Order Code1737249
Technical Datasheet
Current Rating1A
Pin Diameter-
Barrel Length9.5mm
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating12V
Product Overview
The MP-122M from Multicomp Pro is a 2.5mm low voltage DC power plug for cable mounting.
- Standard power entry
- Current rating is 1A at 12VDC
- Withstand voltage is 500VAC for one minute
- Minimum insulation resistance is 100Mohm at 500VDC
- Maximum contact resistance is 30mohm
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Portable Devices
Technical Specifications
Current Rating
1A
Barrel Length
9.5mm
Barrel Outer Diameter
5.5mm
Pin Diameter
-
Barrel Inner Diameter
2.5mm
Voltage Rating
12V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015