Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €13.090 |
3+ | €11.170 |
15+ | €10.470 |
50+ | €9.520 |
Product Information
Product Overview
MP-1M1QG-BUA vandal-resistant switch is designed to withstand deliberate or accidental damage, tampering, and vandalism in harsh environments. It comes with a round design and SPST configuration. This switch is commonly used in public areas, outdoor installations, industrial settings, and applications where durability and security are paramount. It provides a reliable solution for controlling electrical circuits in demanding environments by offering protection against physical damage, tampering, and environmental hazards, ensuring long-term performance and safety in critical applications.
- Momentary, single pole, anti vandal switch
- 16(4)A 250V-T125/55 rating
- Withstand voltage is 1500VAC 1minute
- Contact resistance is 20mohm initial (maximum)
- Insulation resistance is 100Mohm (minimum) (DC 500V)
- Protection type is IP65 (panel waterproof)
- Mechanical collision protection type is IK07
- White LED 200 to 250VAC illumination
Applications
Industrial, Automation & Process Control, Commercial, Safety
Contents
x1 Vandal resistant switch.
Notes
Reliable and field-proven safety products.
Technical Specifications
MP Vandal Resistant Switches Momentary
SPST
Round
16A
-
IP65
Solder
-
22mm
Momentary
Natural
250V
-
Panel Mount
Blue
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate