Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.300 |
| 3+ | €5.580 |
| 15+ | €5.200 |
| 50+ | €4.430 |
Product Information
Product Overview
MP-230F2N-NBBB black rocker switch is commonly used to control the on/off function of electrical circuits. It is non-illuminated and come with DPDT configuration and IP67 protection. It provides a convenient and reliable means of controlling electrical circuits in a wide range of devices and equipment with It's simple yet effective design, intuitive operation, and versatility. This makes the product a popular choice for both residential and commercial applications.
- On-off-on, double pole, rocker switch
- 20(8)A, 125/250V rating
- Contact resistance is 20mohm initial (maximum)
- Dielectric withstand voltage is 1500VAC 1minute
- Insulation resistance is 100Mohm (minimum) (500VDC)
- IP67 superior protection level
Applications
Industrial, Automotive Systems, Automation & Process Control, Electrical
Contents
x1 Rocker switch.
Notes
Reliable and field-proven safety products.
Technical Specifications
On-Off-On
Non Illuminated
Black
20A
-
30.2mm
-
No SVHC (25-Jun-2025)
DPDT
Panel Mount
MP Rocker Switches DPDT
250V
-
22mm
Quick Connect
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate