Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.060 |
5+ | €25.630 |
10+ | €22.780 |
Price for:Each
Minimum: 1
Multiple: 1
€31.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-400PTS-BB
Order Code4661645
Technical Datasheet
Breadboard TypeSolderless Breadboard
Total Number of Tie Points400Tie Points
No. of Distribution Strips / Buses2Bus Strips
No. of Terminal Strips1 Terminal Strip
Board Dimensions (L x W) - Imperial3.3" x 1.42"
Board Dimensions (L x W) - Metric84mm x 36mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Multicomp Pro range of white solderless breadboards offers a reliable, reusable platform for prototyping and circuit development. Available in sizes with 400, 555, 2390, and 3220 tie points, these boards feature 2.54mm (0.1 inch) pitch spacing, clearly marked terminal and bus strips, and durable construction. Suitable for up to 30VAC / 60VDC and 1.5A, with board dimensions including 36×84mm, 50×117mm, 175×230mm, and 210×240mm.
- Solderless breadboard, 2,54 mm (0,1 inch) spaced points
- Colour markings on the terminal strips and bus strips
- 400 solderless tie-points
- Binding Posts: None
- Width: 36mm. Length: 84mm
- Thickness: 8mm
- Safety: 30VAC /60V DC. 1,5 amps
Applications
Prototyping, Electrical and Electronics, Education, Electronics Design, Hobby & Education, Instrumentation
Technical Specifications
Breadboard Type
Solderless Breadboard
No. of Distribution Strips / Buses
2Bus Strips
Board Dimensions (L x W) - Imperial
3.3" x 1.42"
SVHC
No SVHC (21-Jan-2025)
Total Number of Tie Points
400Tie Points
No. of Terminal Strips
1 Terminal Strip
Board Dimensions (L x W) - Metric
84mm x 36mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04