Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-4U50C
Order Code4408456
Product RangeMP-Temp Controllers
Your Part Number
Technical Datasheet
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €231.660 |
| 5+ | €175.750 |
| 10+ | €164.300 |
Price for:Each
Minimum: 1
Multiple: 1
€231.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-4U50C
Order Code4408456
Product RangeMP-Temp Controllers
Technical Datasheet
Thermocouple TypeB, C, E, J, K, L, N, R, S, T, U, W, Pt100
Operating Temperature Max60°C
Operating Temperature Min0°C
Temperature Accuracy ±0.5%
Output Voltage Max12VDC
Output Voltage Min-
Product RangeMP-Temp Controllers
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP-4U50C is a high-precision temperature controller with a 4-digit dual display and universal input support, including RTD, thermocouple, and analogue signals. It boasts multiple relay outputs, Modbus communication, and advanced tuning functions, making it ideal for integration into modern industrial systems requiring precise temperature control.
- Provides clear and accurate temperature readings
- Supports a variety of input types for flexibility
- 2 relay outputs (5A SPST)
- Programmable via front keys or SD card
- Compact design for efficient panel installation
- Accurate temperature indication (±0.5% of PV or ±2°C)
- Enhances control performance and scheduling capabilities
- RS485 communication allows for integration into modern industrial systems
Technical Specifications
Thermocouple Type
B, C, E, J, K, L, N, R, S, T, U, W, Pt100
Operating Temperature Min
0°C
Output Voltage Max
12VDC
Product Range
MP-Temp Controllers
Operating Temperature Max
60°C
Temperature Accuracy ±
0.5%
Output Voltage Min
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90321080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095