Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-5002
Order Code4295254
Product RangeMP Towerlight Accessories
Technical Datasheet
48 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €40.740 |
| 5+ | €39.110 |
| 10+ | €38.340 |
| 20+ | €37.610 |
Price for:Each
Minimum: 1
Multiple: 1
€40.74 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-5002
Order Code4295254
Product RangeMP Towerlight Accessories
Technical Datasheet
Accessory TypeBase
For Use WithTower Lights
Product RangeMP Towerlight Accessories
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP-5002 is a 110mm base for the tower light and siren range. It is made from black plastic and can be screwed onto most mounting surfaces offering IP65 protection.
- 110mm size
- Safe screw mounting
- IP65 protection
Applications
Industrial & Manufacturing, Production, Industrial Maintenance, Automation & Process Control, Safety, Industrial & Manufacturing
Contents
x1 Base, 110mm.
Notes
Offers safe mounting.
Technical Specifications
Accessory Type
Base
Product Range
MP Towerlight Accessories
For Use With
Tower Lights
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17