Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €161.980 |
Product Information
Product Overview
MP-525 5 port Ethernet switch offers with non-conducting polyamide case and comes with 5 x RJ45 jack, 10/100Mhz autosensing ethernet ports and 1,500V magnetic isolation between ports for protection. Our product is reliable for your connectivity needs operating on Redundant dual power inputs range of +44V to +57VDC. Power consumption is optimized based on the status of the link device with no software required. The product allows user to send power and data to remote CCTV cameras, PoE telephones, PoE Wi-Fi access points, NVRs, and more. Our product is fully compliant to IEEE 802.3af/at and allows power and data to be combined on the same ethernet cable making it versatile and user-friendly.
- 5 port PoE+ 10/100 fast Ethernet device
- PoE power budget of 90W at 70°C
- Redundant dual power inputs range of +44V to +57VDC
- Power and data combined on same Ethernet cable
- Working temperature range of -40°C to +70°C
- Compact design with integral DIN mount
- Non-conducting polyamide casing
Applications
Computer Peripherals, Communications & Networking, Desktop and Workstations, Datacom
Contents
x1 POE Ethernet switch, 115 x 99 x 23mm.
Notes
Fully compliant to IEEE 802.3af/at.
Technical Specifications
5Ports
Unmanaged PoE Fast Ethernet
RJ45 x 5
VDC
To Be Advised
Industrial
DIN Rail
10Mbps, 100Mbps
MP POE Industrial Switches
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate